MSP430-CCRFLCD is development board with CC430F5137IRGZ microcontroller from Texas Instruments. This ultra-low-power microcontroller has integrated CC1101 RF transceiver. The board has also LCD, two status leds, two user buttons and UEXT, which canbe modified as device or host.
MSP430-CCRFLCD can communicate with other boards with integrated CC1101 RF transceiver via radio connection.
| Manufacturer | Olimex LTD |
|---|---|
| Category | Wireless Communication |
| Sub-Category | Transceivers - TXRX |
| Eval Board Part Number | 1188-1004-ND |
| Eval Board Supplier | Olimex LTD |
| Eval Board |
Board not Stocked
|
| Protocol |
ASK
FSK GFSK MSK OOK |
| Data Rate (Max) |
0.6 ~ 500 kBaud
|
| Frequency |
868 MHz
915 MHz |
| Range |
60 ~ 155 meters
|
| Features |
Antenna On-Board
Shutdown, Enable, Standby SPI Interface Status Indication UART |
| Component Count + Extras |
76 + 6
|
| Design Author |
Olimex LTD
|
| Application / Target Market |
RF / Wireless
|
| Main I.C. Base Part |
MSP430
|
| Date Created By Author | 2011-11 |
| Date Added To Library | 2017-06 |
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção