The CC2500 is a low-cost 2.4 GHz transceiver designed for very low-power wireless applications. The circuit is intended for the 2400-2483.5 MHz ISM (Industrial, Scientific and Medical) and SRD (Short Range Device) frequency band.
The RF transceiver is integrated with a highly configurable baseband modem. The modem supports various modulation formats and has a configurable data rate up to 500 kBaud.
CC2500 provides extensive hardware support for packet handling, data buffering, burst transmissions, clear channel assessment, link quality indication, and wake-on-radio.
The main operating parameters and the 64-byte transmit/receive FIFOs of CC2500 can be controlled via an SPI interface. In a typical system, the CC2500 will be used together with a microcontroller and a few additional passive components.
| Manufacturer | Texas Instruments |
|---|---|
| Category | Wireless Communication |
| Sub-Category | Transceivers - TXRX |
| Eval Board Part Number | 296-22903-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Board not Stocked
|
| Protocol |
ISM
|
| Data Rate (Max) |
500 kbps
|
| Frequency |
2.4 GHz
|
| Range |
- Not Given
|
| Features |
2-FSK
Frequency Hopping Support GFSK MSK OOK SPI Interface Temperature Sensor |
| Component Count + Extras |
14 + 0
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Handheld games
Medical RF / Wireless |
| Main I.C. Base Part |
CC2500
|
| Date Created By Author | 2005-01 |
| Date Added To Library | 2025-12 |
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção