* Only the LoRaMote transceiver is being documented in the 'Specifications'
The LoRa® Mote is a demonstration board that showcases the Microchip Low-Power Long Range LoRa® Technology Transceiver Module.
The LoRa® Mote provides access to the module through a convenient USB-to-UART bridge chip and supports connection points to all GPIO-controlled module pins.
The high-speed UART interface and the GPIO ports are available on the module to configure, control and transfer data. The Mote board has an on-board PIC18 supporting USB-to-UART serial bridge, enabling easy serial connection.
Demonstration of the module can be performed by plugging the Mote into a USB port of a PC. The USB port powers the Mote board and enables the user to communicate using the module's ASCII commands.
Development using the module with Microchip's PIC® MCU line is possible via the 24-pin card edge connectors on the Mote board.
| Manufacturer | Microchip Technology |
|---|---|
| Category | Wireless Communication |
| Sub-Category | Transceivers - TXRX |
| Eval Board Part Number | DV164140-1-ND |
| Eval Board Supplier | Microchip Technology |
| Eval Board |
Board not Stocked
|
| Protocol |
FSK
GFSK LoRa |
| Data Rate (Max) |
10937 bps (LoRa), 300 kbps (FSK)
|
| Frequency |
868 MHz
|
| Range |
15 km (Suburban), 5 km (Urban)
|
| Features |
CPU on-chip
GPIO: 14 GUI / Design Software Memory Available On-Board UART USB Interface |
| Component Count + Extras |
58 + 6
|
| Design Author |
Microchip Technology
|
| Application / Target Market |
Factory Automation
RF / Wireless RF: Home Automation RF: Metering |
| Main I.C. Base Part |
RN2483
|
| Date Created By Author | 2015-08 |
| Date Added To Library | 2017-10 |
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção