The low cost and small profile RF solution 2.4GHz, 802.15.4/Proprietary Wireless Transceiver PMOD board (EVAL-ADF7242-PMDZ) is designed to support RF to FPGA or processor applications system that utilizes PMOD-compatible expansion ports configurable for SPI communication (PACKET MODE). For applications that require data streaming, a synchronous bidirectional serial port (SPORT) interface is also available. The Wireless Transceiver PMOD board can be selectively configured to operate on the 2400 MHz to 2483.5 MHz ISM band. This uses single chip ADF7242 2.4Ghz transceiver, with most of the system blocks embedded on chip, and minimizing eternal RF components .
The Wireless Transceiver PMOD board uses mini 2.4Ghz Chip Antennas. In conjunction with the impedance-matched (complex differential impedance value) filter balun, reduces the RF front end count. This PMOD board supports polarization diversity that uses two chip antennas which can greatly improve performance under multipath fading conditions.
Refer to the ADF7242 IC data sheet for detailed information regarding operation of the device.
| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | Wireless Communication |
| Sub-Category | Transceivers - TXRX |
| Eval Board Part Number | EVAL-ADF7242-PMDZ-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Protocol |
GFSK
IEEE 802.15.4 MSK |
| Data Rate (Max) |
50 kbps ~ 2 Mbps
|
| Frequency |
2.4 GHz
|
| Range |
100 Meters
|
| Features |
CPU on-chip
Diversity support GFSK MSK Packet management RSSI SPI Interface |
| Component Count + Extras |
47 + 4
|
| Design Author |
Analog Devices
|
| Application / Target Market |
Factory Automation
Medical RF: Metering RF: Wireless Sensor |
| Main I.C. Base Part |
ADF7242
|
| Date Created By Author | 2015-04 |
| Date Added To Library | 2017-08 |
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção