The Texas Instruments TRF7970A evaluation module (EVM) is intended to be used by to demonstrate the capabilities of the TRF7970A and help aid in the development process by providing a working hardware / firmware reference example for traditional HF (13.56 MHz) RFID and also NFC Forum operations.
The TRF7970A EVM features include:
Support for:
ISO15693 standard based transponders
ISO14443 standard based transponders (Types A and B)
NFC Forum modes (RFID reader\writer, peer to peer, and card emulation)
FeliCa™ based transponders (UID read only)
Standalone polling mode for quick demonstration of transponder detection
Communication with host software graphical user interface (GUI) via USB VCP
The TRF7970A EVM also has the following hardware features specifically for development purposes:
MSP430F2370 ultra-low power microcontroller with JTAG connectivity to development environment for custom firmware development.
Parallel or SPI connectivity via 0-? jumpers
Logic analyzer/oscilloscope test points for relevant signal observation during code development
SMA (edge mount and through-hole) pads for connecting customer designed magnetic dipole circuit
| Manufacturer | Texas Instruments |
|---|---|
| Category | Wireless Communication |
| Sub-Category | RFID |
| Eval Board Part Number | 296-29475-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Board not Stocked
|
| Features |
Certified ISO14443A
Certified ISO14443B Certified ISO15693 Certified Tag-It GUI / Design Software SPI Interface |
| Design Author |
Texas Instruments
|
| Switching Frequency |
13.56 MHz
|
| Component Count + Extras |
74 + 2
|
| Main I.C. Base Part |
TRF7970A
|
| Date Created By Author | 2011-08 |
| Date Added To Library | 2012-04 |
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção