Linx LR Series RF modules offer a simple, efficient, and cost-effective method of adding wireless communication capabilities to any product. The Basic Evaluation Kit gives a designer all the tools necessary to correctly and legally incorporate the LR Series modules into an end product. The development boards themselves serve several important functions:
• Rapid Module Evaluation: The boards allow the performance of the LR Series modules to be evaluated quickly in a user’s environment.
• Range Testing: Using the on-board encoders and decoders to generate a simplex transmission, a pair of evaluation boards can be used to evaluate the range performance of the modules.
• Design Benchmark: The boards provide a known benchmark against which the performance of a custom design may be judged.
• Application Development: An onboard prototyping area allows for the development of custom circuits directly on the evaluation board. All signal lines are available on a header for easy access.
The kit includes 2 LR Series transmitters*, 2 LR Series receivers*, 2 extra PCB-mount RP-SMA connectors, 2 evaluation boards, 2 CW Series antennas, 1 CR2032 battery, 2 AAA batteries and full documentation.
| Manufacturer | TE Connectivity Linx |
|---|---|
| Category | Wireless Communication |
| Sub-Category | Remote & Passive Keyless Entry (RKE,PKE) |
| Eval Board Part Number | EVAL-315-LR-ND |
| Eval Board Supplier | TE Connectivity Linx |
| Eval Board |
Board not Stocked
|
| Design Author |
Linx
|
| Component Count + Extras |
40 + 17
|
| Application / Target Market |
RF / Wireless
RF: Remote Controls |
| Range |
Up to 3000 ft.
|
| Main I.C. Base Part |
LICAL-DEC-MS
LICAL-ENC-MS RXM-315-LR_ TXM-315-LR |
| Date Created By Author | - Not Given |
| Date Added To Library | 2015-04 |
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção