The MAX1472 transmitter and MAX1473 receiver reference design (RD) is a self-contained evaluation platform for exercising both products as a remote keyless entry (RKE) demonstrator system. With the use of the MAXQ® USB-to-JTAG board (MAXQJTAG-USB), the MAXQ610 microcontroller on both the transmitter key fob board and the receiver board can be programmed by the end user.
A simple interface is provided on the transmitter (Tx) board, including four independent momentary switches and a user feedback LED. The Tx board includes a built-in printed-circuit board (PCB) antenna and operates off of a single CR2032 coin cell battery. The receiver (Rx) board includes one momentary switch and five LED connections to the microcontroller. An SMA connector is provided for attaching various Rx antennas, allowing the user to test different designs. The receiver is powered from a pair of AAA batteries.
Both the Tx and Rx boards are usable as-is. Gerber files are available for simple cut-and-paste designs of either the radio sections or the full implementation.
| Manufacturer | Analog Devices Inc./Maxim Integrated |
|---|---|
| Category | Wireless Communication |
| Sub-Category | Remote & Passive Keyless Entry (RKE,PKE) |
| Eval Board |
Board not Stocked
|
| Design Author |
Maxim Integrated Products
|
| Component Count + Extras |
64 + 13
|
| Application / Target Market |
RF / Wireless
RF: Remote Controls |
| Range |
230 m
|
| Main I.C. Base Part |
MAX1472
MAX1473 MAXQ610 |
| Date Created By Author | 2013-10 |
| Date Added To Library | 2014-11 |
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção