Linx OEM RF transmitters offer a simple, efficient, and cost-effective method of adding remote control and command capabilities to any product. The Basic Evaluation Kit is intended to give a designer all the tools necessary to correctly incorporate Linx OEM transmitters and receiver modules into a product. This guide will show how to take full advantage of the basic evaluation board that is included with the kit.
The evaluation board serves several important functions:
Rapid Evaluation - It allows the performance of the transmitters and receivers to be evaluated quickly in a user's environment.
Range Testing - Using the OEM transmitter and the included development board, a simplex transmission is generated that can be used to evaluate the range performance of the products.
Design Benchmark - During the design process of your product, the kit provides a known benchmark against which the performance of your own design may be judged.
Prototype Development - An on-board prototyping area is provided, which allows for additional circuitry to be placed directly on the board so that it can act as the first prototype of the product. All of the signals are available on a breakout header for easy connection to external circuitry.
| Manufacturer | TE Connectivity Linx |
|---|---|
| Category | Wireless Communication |
| Sub-Category | Receivers |
| Eval Board |
Board not Stocked
|
| Frequency |
418 MHz
|
| Protocol |
ASK
OOK |
| Design Author |
Linx
|
| Component Count + Extras |
18 + 0
|
| Application / Target Market |
RF: Remote Controls
|
| Main I.C. Base Part |
RXM-418-LR_
|
| Date Created By Author | 2011-04 |
| Date Added To Library | 2012-06 |
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção