The ADM2682E/ADM2687E evaluation board can be used for easy evaluation of the ADM2682E and ADM2687E power and signal isolated RS-485 transceivers. Screw terminal blocks provide convenient connections for the power and signal connections.
The evaluation board is easily configured through jumper connections. The board can be used in half-duplex or full-duplex configurations and has a 120 Ω termination resistor fitted on the receiver input. The evaluation board can be used with either the ADM2682E 16 Mbps part or the ADM2687E 500 kbps part. The driver and receiver are enabled and disabled by jumper connections. Test points are included on the power and signal lines on both sides of the isolation barrier.
| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | Wired Communication |
| Sub-Category | Interface Solutions |
| Eval Board Part Number | EVAL-ADM2682EEBZ-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Purpose |
Isolated RS-422/RS-485
|
| Component Count + Extras |
23 + 18
|
| Features |
Current Limit (Adj. or Fixed)
ESD Protection Isolated Power and Data Short Circuit Protection Thermal Protection |
| Data Rate (Max) |
16 Mbps
|
| Design Author |
Analog Devices
|
| Main I.C. Base Part |
ADM2682E
|
| Date Created By Author | |
| Date Added To Library | 2012-01 |
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção