Three-phase power measurement applications require multiple analog inputs for voltage and current measurements on each line of the three-phase system. A power monitoring system must sample all of the analog inputs simultaneously to accurately calculate the instantaneous power consumption.
The Petaluma (MAXREFDES30#) subsystem reference design provides eight high-speed, 250ksps, 16-bit simultaneous-sampling analog input channels that accept ±10V input signals.
The Petaluma design utilizes two quadruple ultra-precision, ultra-low-noise input buffers (MAX44252); an 8-channel, 16-bit simultaneous-sampling ADC (MAX11046B); an ultra-high precision 4.096V voltage reference (MAX6126); and regulated +10V, -10V, and +5V power rails (MAX1659, MAX765/LM337, MAX8881). In addition to three-phase power measurement applications, this subsystem also performs well in any application that requires multiple simultaneous sampling of analog inputs, such as multiphase motor control and industrial vibration sensing.
| Manufacturer | Analog Devices Inc./Maxim Integrated |
|---|---|
| Category | Wired Communication |
| Sub-Category | Analog Front Ends (AFE) |
| Eval Board Part Number | MAXREFDES30#-ND |
| Eval Board Supplier | Analog Devices Inc./Maxim Integrated |
| Eval Board |
Normally In Stock
|
| Input Type |
± 10 V
|
| Input Channels |
8
|
| Resolution (Bits) |
16 Bit
|
| Sampling Rate |
250 kSPS
|
| Analog Outputs |
- N/A
|
| Analog Output Type |
- N/A
|
| Features |
Device Drivers
|
| Component Count + Extras |
104 + 35
|
| Design Author |
Maxim Integrated Products
|
| Main I.C. Base Part |
MAX6126
|
| Date Created By Author | 2014-04 |
| Date Added To Library | 2014-05 |
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção