Low resolution and low input voltage analog-to-digital converters (ADCs) are integrated in many of today's field programmable gate arrays (FPGAs) and microcontrollers. However, they fall short on meeting the needs of industrial control and industrial automation applications that require higher resolutions and higher input voltages. The Fresno (MAXREFDES11#) subsystem reference design is a 16-bit high-accuracy industrial analog front end (AFE) that accepts 0 to 10V signals and features isolated power and data—all integrated into a small form factor.
The Fresno design integrates an ultra-precision low-noise buffer (MAX44250); a highly accurate ADC (MAX11100); an ultra-high-precision 4.096V voltage reference (MAX6126); 600VRMS data isolation (MAX14850); and isolated/regulated +5.5V, +5V, and -3V power rails (MAX256/MAX1659/MAX1735). This AFE solution can be used in any application that needs high-accuracy analog-to-digital conversion, but it is mainly targeted for industrial sensors, industrial automation, process control, programmable logic controllers (PLCs), and medical applications
| Manufacturer | Analog Devices Inc./Maxim Integrated |
|---|---|
| Category | Wired Communication |
| Sub-Category | Analog Front Ends (AFE) |
| Eval Board Part Number | MAXREFDES11#-ND |
| Eval Board Supplier | Analog Devices Inc./Maxim Integrated |
| Eval Board |
Normally In Stock
|
| Input Type |
10 V
|
| Input Channels |
1
|
| Resolution (Bits) |
16 Bit
|
| Sampling Rate |
189.4 kSPS
|
| Analog Outputs |
- N/A
|
| Analog Output Type |
- N/A
|
| Features |
Isolated Power
Isolated Signal SPI Interface |
| Component Count + Extras |
54 + 13
|
| Design Author |
Maxim Integrated Products
|
| Main I.C. Base Part |
MAX11100
MAX14850 MAX1659 MAX1735 MAX256 MAX6126 |
| Date Created By Author | 2013-01 |
| Date Added To Library | 2013-04 |
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção