The Thermocouple Reference Design demonstrates how to instrument a Thermocouple and accurately sense temperature over the entire Thermocouple measurement range.
This solution uses the MCP3421 18-Bit Analog-to-Digital Converter (ADC) to measure voltage across the Thermocouple. The ADC has an internal 2.048V reference voltage and a Programmable Gain Amplifier with 1, 2, 4, 8V/V. At a Gain of 8V/V the PGA effectively adds 3LSb to the ADC. This increases the ADC resolution to 21-bit or 2 µV/LSb. Therefore, the Thermocouple EMF voltage is measured with 2 µV resolution. For K-type Thermocouple, measurement system provides a ±0.05°C resolution. The cold-junction compensation is done using a ±1°C accurate 0.0625°C resolution silicon temperature sensor, the MCP9804.
This solution provides a reliable and accurate Thermocouple instrumentation without the need for extensive circuit compensation and calibration routines. The ADC output is read using a PICmicro Microcontroller. This controller is also connected to a PC using USB interface. The Thermal Management software is used to plot the Thermocouple temperature data in stripchart format.
The Thermocouple Reference Design has the following features:
K-type Thermocouple
Thermocouple connector
Thermal Management GUI
MCP9804 Temperature sensor with ±0.25°C (typical) accuracy from -40°C to +125°C
18-Bit ADC MCP3421
PIC18F2550 PIC® Microcontroller
USB interface to PC
| Manufacturer | Microchip Technology |
|---|---|
| Category | Sensor Solutions |
| Sub-Category | Temperature Sensing |
| Eval Board Part Number | TMPSNSRD-TCPL1-ND |
| Eval Board Supplier | Microchip Technology |
| Eval Board |
Normally In Stock
|
| Purpose |
Thermocouple Interface
|
| Sensing Method |
Thermocouple
|
| Accuracy |
±1°C
|
| Sensing Range |
-40°C ~ 125°C (Local)
|
| Features |
GUI / Design Software
I²C Interface USB Interface Voltage Reference |
| Design Author |
Microchip Technology
|
| Main I.C. Base Part |
MCP3421
MCP9804 |
| Component Count + Extras |
20 + 8
|
| Date Created By Author | 2007-03 |
| Date Added To Library | 2011-08 |
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção