This reference design is a carbon monoxide (CO) and fire alarm detector reference design which can identify typical alarm sounds, and has the wireless capabilities to alert the user if one is detected. This design is intended for home automation and "smart" environmental sensing. Once a 3kHz or 520Hz signal frequency is identified based on FFT power spectral density analysis, this system determines whether an alarm is occurring which can then be used with sensor to cloud to alert the homeowner in the case of an alarm outside of their detectible hearing range.
Features
3kHz and 520Hz alarm target frequencies
CO and fire alarm detection
Low BOM cost design
Variable microphone gain based on proximity to alarm
Sub-1GHz wireless communication enabled for sensor to cloud configuration
| Manufacturer | Texas Instruments |
|---|---|
| Category | Sensor Solutions |
| Sub-Category | Other Sensing Solutions |
| Eval Board |
Board not Stocked
|
| Purpose |
Carbon Monoxide (CO)
Smoke Detector Interface |
| Range |
>10 ft (dependent on gain settings)
|
| Sensing Method |
Microphone
|
| Voltage In |
3.7 VDC
108 ~ 132 VAC |
| Features |
AC/DC Power Supply
Antenna On-Board |
| Design Author |
Texas Instruments
|
| Component Count + Extras |
127 + 41
|
| Main I.C. Base Part |
CC1310
LM2903 TLV2313 TPS27081A UCC28881 |
| Date Created By Author | 2017-10 |
| Date Added To Library | 2018-07 |
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção