This reference design features an ultrasonic distance sensor that fits in a M12 housing due to its high integration and an optimized layout. The design offers an IO-Link interface to communicate with the system control, which makes it industry 4.0 ready. The purpose of ultrasonic sensors is to detect or measure distances of an object independently from their color, transparency, or surface characteristics and from the surrounding environment.Ultrasonic sensors are able to function in harsh environments such as factories and process plants.
Features
Small form factor: M12
IO-link interface
Distance range: 10cm to 30cm (300kHz) 30cm to 5m (58kHz)
Resolution:~1mm (300kHz)~1cm (58kHz)
Non-contact detection and measurement
| Manufacturer | Texas Instruments |
|---|---|
| Category | Sensor Solutions |
| Sub-Category | Other Sensing Solutions |
| Eval Board |
Normally In Stock
|
| Purpose |
IO-Link Sensor Transmitter
Proximity Sensing |
| Range |
10cm to 30cm (300kHz)
30cm to 5m (58kHz) |
| Sensing Method |
Ultrasonic Distance Sensor
|
| Voltage In |
7 ~ 36 V
|
| Features |
Fault Indication
Reverse Polarity Protection Thermal Protection |
| Design Author |
Texas Instruments
|
| Component Count + Extras |
51 + 3
|
| Main I.C. Base Part |
750317161
B78416A2232A003 TIOL111 |
| Date Created By Author | 2017-09 |
| Date Added To Library | 2018-10 |
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção