The AD7150 evaluation kit is a powerful tool for exploring and evaluating the AD7150 features at many different levels. The board is connected to a PC via a standard USB interface. The PC software allows the graphical display of real-time data, modification of the AD7150 internal settings, and generally assists in understanding the part features and performance.
The flexible interface structure of the evaluation board allows it to be connected in several useful configurations. For example, the digital section of the evaluation board can be used independently as a convenient digital interface for a user’s own sensor design PCB or as a module containing the AD7150. Alternatively, an external microcontroller can be interfaced to the AD7150. Therefore, the evaluation board can act as a complete analog front end for creating and debugging software on the user’s own digital platform.
| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | Sensor Solutions |
| Sub-Category | Capacitive Sensing |
| Eval Board Part Number | 505-EVAL-AD7150EBZ-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Number & Type of Sensors |
Proximity
|
| Features |
GUI / Design Software
I²C Interface |
| Application / Target Market |
Positioning / Tracking
|
| Component Count + Extras |
72 + 17
|
| Design Author |
Analog Devices
|
| Voltage In |
2.7 ~ 3.6 V
|
| Sleep Mode Current [Maximum] |
5 µA
|
| Main I.C. Base Part |
AD7150
|
| Quiescent Current [Maximum] |
120 µA
|
| Sleep Mode Current [Typical] |
1 µA
|
| Quiescent Current [Typical] |
100 µA
|
| Date Created By Author | 2010-05 |
| Date Added To Library | 2014-11 |
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção