This kit is for the evaluation and development of applications using the AT42QT1060-MMU ('QT1060') 6 Channel QTouch™ Integrated Circuit (IC). In this example, the QT1060 is shown working in a battery powered 'Standalone' mode, but can connected to a PC and/or User application by simple modifications/connections to the EVK1060A Evaluation Board.
The EVK1060A is configured with 6 capacitive keys (one as a 'Guard Channel'), 6 General Purpose Inputs/Outputs (GPIO's) as Outputs (LED 0 - 5) and the seventh GPIO as an input channel (SW1).
| Manufacturer | MCC (Micro Commercial Components) |
|---|---|
| Category | Sensor Solutions |
| Sub-Category | Capacitive Sensing |
| Eval Board Part Number | EVK1060A-ND |
| Eval Board Supplier | Microchip Technology |
| Eval Board |
Board not Stocked
|
| Number & Type of Sensors |
6 Buttons
|
| Features |
Auto Off
I²C Interface Neighboring Key Supression Status Indication USB Interface |
| Application / Target Market |
Audio: MP3 Players
Cell Phones Computers Digital Cameras Set-Top Boxes USB Powered Devices |
| Component Count + Extras |
48 + 5
|
| Design Author |
Atmel
|
| Voltage In |
3 V
|
| Sleep Mode Current [Maximum] | |
| Main I.C. Base Part |
AT42QT1060
|
| Quiescent Current [Maximum] | |
| Sleep Mode Current [Typical] | |
| Quiescent Current [Typical] | |
| Date Created By Author | |
| Date Added To Library | 2013-06 |
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção