If you need to add user input without using a button, then a capacitive touch interface might be the answer. The AT42QT1011 SparkFun Capacitive Touch Breakout offers a single, momentary capacitive touch button with easy-to-use digital I/O pins.
The AT42QT1011 is a dedicated, single-button capacitive sense chip. The chip handles monitoring a conductive area for touch. As long as a touch (e.g., from a finger) is detected, the AT42QT1011 keeps the output line high. Otherwise, the line is kept low. You just need to provide a power source (1.8V-5V) and ground for the AT42QT1011 to work. Additionally, a PAD pin is available if you would like to create your own external electrode.
The AT42QT1011 does not have an internal time-out, meaning that if you hold your finger to the breakout's pad for any length of time, it will stay on as long as the pad is able to sense your finger.
| Manufacturer | SparkFun Electronics |
|---|---|
| Category | Sensor Solutions |
| Sub-Category | Capacitive Sensing |
| Eval Board Part Number | 1568-14520-ND |
| Eval Board Supplier | SparkFun Electronics |
| Eval Board |
Normally In Stock
|
| Number & Type of Sensors |
1 Button
|
| Features |
Power Save Mode
|
| Application / Target Market |
Handheld games
HMI Interfaces White Goods |
| Component Count + Extras |
4 + 5
|
| Design Author |
SparkFun Electronics
|
| Voltage In |
1.8 ~ 5 V
|
| Sleep Mode Current [Maximum] |
75 µA
|
| Main I.C. Base Part |
AT42QT1011
|
| Quiescent Current [Maximum] |
750 µA
|
| Sleep Mode Current [Typical] |
15 µA
|
| Quiescent Current [Typical] |
200 µA
|
| Date Created By Author | 2018-01 |
| Date Added To Library | 2018-05 |
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção