The EPC9048C is a half bridge development board with onboard gate driver, featuring the 200 V rated EPC2034C GaN field effect transistor (FET). The purpose of this development board is to simplify the evaluation process of the EPC2034C by including all the critical components on a single board that can be easily connected into the majority of existing converter topologies.
The EPC9048C evaluation board measures 2” x 2” and contains two EPC2034C GaN FETs in a half bridge configuration. The EPC9048C features the On-Semi NCP51820 gate driver. The board also contains all critical components and the layout supports optimal switching performance. There are also various probe points to facilitate simple waveform measurement and efficiency calculation.
| Manufacturer | EPC |
|---|---|
| Category | Power Management |
| Sub-Category | Power Output Stages (H-Bridge, Half Bridge) |
| Eval Board Part Number | 917-1215-ND |
| Eval Board Supplier | EPC |
| Eval Board |
Normally In Stock
|
| Configuration |
1 Half H-Bridge
|
| Voltage Out Range |
0 ~ 160 V
|
| Current Out |
15 A
|
| Interface |
PWM, Dual
|
| Features |
Internal Bootstrap Circuit
Shoot Through Protection |
| Switching Frequency (Max) |
Not given
|
| Component Count + Extras |
35 + 11
|
| Design Author |
EPC
|
| Main I.C. Base Part |
EPC2034C
|
| Date Created By Author | 2021-01 |
| Date Added To Library | 2025-11 |
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção