The LMG1210EVM-012 is a small, easy-to-use power stage with an external PWM signal (or HI and LI). The board can be configured as a buck converter, boost converter or other converter topology using a half bridge. Because this is an open-loop board with an external PWM signal, do not use it to evaluate transient response. It can be used to evaluate the performance of the LMG1210 as a driver for the GaN FET halfbridge converter to sample measurements such as efficiency, switching speed, dv/dt, and adjustable dead time. The EVM features a LMG1210 half-bridge driver coupled with two 100 V, 7 mΩ GaN FETs in a half bridge configuration
| Manufacturer | Texas Instruments |
|---|---|
| Category | Power Management |
| Sub-Category | Power Output Stages (H-Bridge, Half Bridge) |
| Eval Board Part Number | 296-LMG1210EVM-012-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Board not Stocked
|
| Configuration |
1 Half H-Bridge
|
| Voltage Out Range |
0 ~ 100 V
|
| Current Out |
10 A
|
| Interface |
PWM, Single
|
| Features |
Under Voltage Protection (UVP)
|
| Switching Frequency (Max) |
15 MHz
|
| Component Count + Extras |
35 + 31
|
| Design Author |
Texas Instruments
|
| Main I.C. Base Part |
LMG1210
|
| Date Created By Author | 2018-01 |
| Date Added To Library | 2019-08 |
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção