Evaluation board for the "Inverter Power H-IC" highly integrated device containing all High Voltage (HV) control from HV-DC to 3-phase outputs in a single small SIP module. Output stage uses IGBT/FRD technology and implements Under Voltage Protection (UVP) and Over Current Protection (OCP) with a Fault Detection output flag. Internal Boost diodes are provided for high side gate boost drive.
This Intelligent Power Module (IPM) is a highly integrated device containing all High Voltage (HV) control from HV-DC to 3-phase outputs in a single small SIP module. Output stage uses IGBT/FRD technology and implements Under Voltage Protection (UVP) and Over Current Protection (OCP) with a Fault Detection output flag. Internal Boost diodes are provided for high side gate boost drive.
| Manufacturer | onsemi |
|---|---|
| Category | Power Management |
| Sub-Category | Power Output Stages (H-Bridge, Half Bridge) |
| Eval Board Part Number | STK554U392AGEVBOS-ND |
| Eval Board Supplier | onsemi |
| Eval Board |
Board not Stocked
|
| Configuration |
3 Half H-Bridges
|
| Voltage Out Range |
0 ~ 450 V
|
| Current Out |
15 A
|
| Interface |
Parallel Logic
|
| Features |
Fault Detection Output Flag
Internal Bootstrap Circuit Over Current Protection (OCP) Shoot Through Protection Temperature Sensor Under Voltage Protection (UVP) |
| Switching Frequency (Max) |
20 kHz
|
| Component Count + Extras |
33 + 20
|
| Design Author |
ONSemiconductor
|
| Main I.C. Base Part |
STK554U392A-E
|
| Date Created By Author | 2014-01 |
| Date Added To Library | 2017-03 |