This evaluation board features the ADP1048 in a typical AC/DC switching power supply in an interleaved boost power factor correction (PFC) topology. The circuit is designed to provide a rated load of 385V/600W from an AC input voltage source of 85 to 265 VRMS AC.
The ADP1048 provides functions all the functions necessary for active PFC circuit plus accurate AC power metering. It achieves near-unity power factor, low distortion of the input current, the output voltage regulation, over current protection, AC line fault detection and protection, over temperature protection, and power supply shutdown. It also can optimize light load efficiency performance using output voltage adjustment and frequency reduction.
Features:
Interleaved Boost PFC topology providing high power factor and low THD
Protection features for AC line input and high voltage output
Current balancing between two phases
High efficiency
I2C serial interface to PC
Software GUI
Programmable digital filters
Programmable response to faults Programmable inrush control Accurate AC power metering Digital Calibration and trimming
| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | Power Management |
| Sub-Category | Power Factor Correction |
| Eval Board Part Number | 505-ADP1048-600-EVALZ-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Board not Stocked
|
| Output Power |
600 W
|
| Voltage In |
85 ~ 265 VAC
|
| Voltage Out |
385 V
|
| THD @ Conditions |
- Not Given
|
| Efficiency @ Conditions |
>94%, 115 or 230V in, 385V @ 600 W
|
| Features |
GUI / Design Software
I²C Interface Light Load Mode Over Current Protection Over Voltage Protection Power Good Output Shutdown, Enable, Standby Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
98 kHz
|
| Application / Target Market | |
| Component Count + Extras |
143 + 42
|
| Design Author |
Analog Devices
|
| Main I.C. Base Part |
ADP1048
ADP3634 |
| Date Created By Author | 2009-01 |
| Date Added To Library | 2019-05 |