The UCC28060 is a dual-phase, transition-mode Power Factor Correction (PFC) pre-regulator. The UCC28060EVM is an evaluation module (EVM) with a 390-V, 300-W, dc output that operates from a universal input of 85 VRMS to 265 VRMS and provides power-factor correction.
Optimized for high-volume consumer applications, this solution extends the advantages of transition mode-high efficiency with low-cost components to higher power ratings than previously possible. By utilizing a Natural Interleaving technique, both channels operate as masters (that is, there is no slave channel) synchronized to the same frequency. This approach delivers inherently strong matching, faster responses, and ensures that each channel operates in transition mode.
Complete system-level protections feature input brownout, output over-voltage, open-loop, overload, soft-start, phase-fail detection, and thermal shutdown. The additional FailSafe over-voltage protection (OVP) feature protects against shorts to an intermediate voltage that, if undetected, could lead to catastrophic device failure.
| Manufacturer | Texas Instruments |
|---|---|
| Category | Power Management |
| Sub-Category | Power Factor Correction |
| Eval Board Part Number | UCC28060EVM-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Output Power |
300 W
|
| Voltage In |
85 ~ 265 VAC
|
| Voltage Out |
390 V
|
| THD @ Conditions | |
| Efficiency @ Conditions |
>96%, 230V in, 390V @ 60 ~ 300 W (w/ Φ Mgmt)
>94%, 115V in, 390V @ 30 ~ 300 W (w/ Φ Mgmt) |
| Features |
Light Load Mode
Open Circuit Protection Over Voltage Protection Phase-Fail Detection Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
45 kHz
|
| Application / Target Market |
Computers
LCD TV / Monitor Lighting: Electronic Ballast Servers |
| Component Count + Extras |
61 + 12
|
| Design Author |
Texas Instruments
|
| Main I.C. Base Part |
UCC28060
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |