TDTTP4000W066B - KIT is a 4kW bridgeless totem-pole power factor correction (PFC) evaluation board. Very high efficiency single-phase AC to DC conversion is achieved with the TP65H035WS, a diode-free Gallium Nitride (GaN) FET bridge with low reverse-recovery charge. Using GaN FETs in the fast-switching leg of the circuit and low-resistance MOSFETs in the slow-switching leg of the circuit results in improved performance and efficiency.
Input voltage: 85VAC to 265VAC, 47Hz to 63Hz
Input current: 18Arms; 2000W at 115VAC, 4000W at 230VAC
10% overload short time: 19.8Arms; 2200W at 115VAC; 4400W at 230VAC
Ambient temperature: <50ºC
Output voltage: 387VDC ± 5VDC
PWM frequency: 66kHz
Auxiliary supply: 12VDC for bias voltage
Power dissipation in the GaN FET: Limited by the maximum junction temperature; refer to the TP65H035WS datasheet
| Manufacturer | Renesas Electronics Corporation |
|---|---|
| Category | Power Management |
| Sub-Category | Power Factor Correction |
| Eval Board Part Number | TDTTP4000W066B-KIT-ND |
| Eval Board Supplier | Renesas Electronics Corporation |
| Eval Board |
Board not Stocked
|
| Output Power |
4000 W
|
| Voltage In |
90 ~ 265 VAC
|
| Voltage Out |
385 V
|
| THD @ Conditions |
<4%, 230 VACin, 1000 ~ 4000 W
<4%, 115 VACin, 400 ~ 2000 W |
| Efficiency @ Conditions |
>98%, 230 VAC in @ 600 ~ 4000 W
>97%, 120 VAC in @ 400 ~ 1800 W |
| Features |
Over Current Protection
|
| Switching Frequency |
66 kHz
|
| Application / Target Market |
Power: Industrial Power
|
| Component Count + Extras |
210 + 44
|
| Design Author |
Transphorm
|
| Main I.C. Base Part |
TP65H035WS
|
| Date Created By Author | 2017-09 |
| Date Added To Library | 2019-07 |
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção