The LM5070 HE (High Efficiency) evaluation board is designed to provide an IEEE802.3af compliant, Power over Ethernet (PoE) power supply.
The power supply features the LM5070 PoE powered device (PD) interface and controller integrated circuit (IC) configured in the versatile flyback topology.
| Manufacturer | Texas Instruments |
|---|---|
| Category | Power Management |
| Sub-Category | POE - Power Over Ethernet |
| Eval Board Part Number | LM5070HEEVAL-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Board not Stocked
|
| Compliance |
IEEE 802.3af (802.3at Type 1)
|
| Outputs and Type |
1 Isolated
|
| Voltage Out |
3.3 V
|
| Current Out |
3.4 A
|
| Voltage In |
38 ~ 60 V
|
| Efficiency @ Conditions |
>90%, 3.3V @ 1.5 A
>89%, 3.3V @ 3 A |
| Internal Switch |
No
|
| Features |
Soft Start
Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
250 kHz
|
| Component Count + Extras |
60 + 1
|
| Application / Target Market |
PoE, Power Over Ethernet
|
| Design Author |
Texas Instruments
|
| Main I.C. Base Part |
LM5070
|
| Date Created By Author | |
| Date Added To Library | 2013-09 |
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção