DC1066A showcases the LTC4355 positive high voltage diode-OR controller and monitor in a 200W, 48V application. Included on board are two S-8 ORing MOSFETs and five LEDs to indicate a variety of fault conditions.
The 48V inputs are separated from ground and from each other with at least 60 mils spacing wherever possible. Input and output connections are made by 93 mil turrets which if removed, accommodate insertion of up to 12 gauge wire for in-situ testing.
| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | Power Management |
| Sub-Category | OR-ing Controllers |
| Eval Board Part Number | DC1066A-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Current Out |
5 A
|
| Voltage Out |
48 V
|
| Supply Voltage |
9 ~ 77 V
|
| Features |
Fault Indication
|
| Quiescent Current [Typical] |
2.65 mA
|
| Component Count + Extras |
20 + 7
|
| Application / Target Market |
Computers
Power: Industrial Power Servers Telecom UPS |
| Design Author |
Linear Technology
|
| Quiescent Current [Maximum] |
3 mA
|
| Main I.C. Base Part |
LTC4355
|
| Date Created By Author | 2007-08 |
| Date Added To Library | 2019-07 |