| Manufacturer | STMicroelectronics |
|---|---|
| Category | Power Management |
| Sub-Category | Battery Chargers |
| Eval Board Part Number | 497-5504-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| Cell Type |
Lithium Ion, Li-Ion
|
| Configuration |
1 Cell
|
| Voltage In |
2.5 ~ 12 V
|
| Voltage Out |
4.1 V
4.2 V |
| Current Out |
500 mA
1 A |
| Features |
Cell Preconditioning
Cell Temperature Monitoring Current Limit (Adj. or Fixed) Fault Indication Low Battery Warning Over Charge Protection Over Current Protection Power Save Mode Reverse Polarity Protection Shutdown, Enable, Standby Status Indication Thermal Protection |
| Quiescent Current [Typical] |
1.8 mA
|
| Sleep Mode Current [Typical] | |
| Component Count + Extras |
17 + 5
|
| Application / Target Market |
Audio: MP3 Players
Cell Phones Digital Cameras Portable Devices USB Powered Devices |
| Design Author |
STMicroelectronics
|
| Main I.C. Base Part |
L6924D
|
| Quiescent Current [Maximum] |
2.5 mA
|
| Sleep Mode Current [Maximum] |
80 µA
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |