The ISL94216EVKIT1Z evaluation kit and GUI is used to evaluate the features of the ISL94216 16-cell battery front end (BFE) IC. A battery front end is an essential component of any battery management system (BMS), which periodically scans battery status and the operating environment to optimize battery life and prevent catastrophic failures.
The ISL94216 GUI is built on top of Excel using Visual Basic for Applications (VBA 1.00). It is designed to allow users to perform detailed evaluation of the ISL94216 and also includes a simplified demonstration GUI.
The ISL94216 is a high-side, monolithic, battery protection and monitor IC for 4S to 16S batteries, typically used in e-bikes, energy storage/battery backup, robotics, and mobility applications. This battery front end device supports I2C, SPI and single wire protocols allowing customers to connect an MCU in a proprietary battery management solution. Additionally, the device features internal cell balancing circuitry that provides 8mA of balance current per cell. External cell balancing for higher currents is also supported. The ISL94216 is offered in an efficient 64 Ld QFN package with a thermal pad.
Features
High hot plug rating: 62V
VCELL accuracy: ±5mV
VBAT = 55V
IPACK accuracy: ±0.2%
16-bit VCELL and IPACK measurements
High-side CFET/DFET drivers
Charge/Load wakeup detection circuitry
4-pin GPIO port
Integrated 3.3V regulator
Supports I²C, SPI and single wire communications
| Manufacturer | Renesas Electronics Corporation |
|---|---|
| Category | Other Solutions |
| Eval Board Part Number | 20-ISL94216EVKIT1Z-ND |
| Eval Board Supplier | Renesas Electronics Corporation |
| Eval Board |
Normally In Stock
|
| Purpose |
Battery Balancing Front End- Up to 16-Cells
|
| Features |
GUI / Design Software
|
| Design Author |
Renesas Electronics America
|
| Application / Target Market |
Automotive: Electric Vehicles
Battery Chargers Energy Harvesting Power Tools Solar Powered Back-up Telecom |
| Main I.C. Base Part |
ISL94216
|
| Date Created By Author | 2020-03 |
| Date Added To Library | 2021-06 |
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção