ThisSideGig module plugs into any analog input Class-D audio evaluation module (EVM) with an AudioInterface Board (AIB) connector.
The Guitar SideGig turns audio Class-D amplifier EVMs into a guitar or instrument amplifier.
The board features selectable CLEAN and DRIVE channels for traditional and overdriven guitar sounds. The CLEAN channel offers volume, treble, middle, bass, and mid-boost switch to tune the sound of the instrument. The DRIVE channel offers additional controls for drive, tone, and level for overdrive characteristics. A ¼-inch mono input jack is used for standard instrument cables.
Features:
The SideGig-GuitarEVM has the following features:
A ¼-inch mono instrument input jack
Self-powered when connected to audio Class-D EVM
2-channel instrument preamplifier with DRIVE and CLEAN
The CLEAN channel with treble, middle, bass, and volume controls
The DRIVE channel adds drive, tone, and level controls
RC4558 and NE5532 op-amps
4-VRMS differential analog output to drive analog input Class-D amplifiers
Supports 1 BTL channel or PBTL Class-D amplifier output
| Manufacturer | Texas Instruments |
|---|---|
| Category | Other Solutions |
| Eval Board Part Number | 296-47147-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Purpose |
Guitar Amp Front End
|
| Features |
Drive, Tone, Level, EQ, & Volume
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Audio: Guitar Amplifier
|
| Main I.C. Base Part |
NE5532
RC4558 |
| Date Created By Author | 2017-04 |
| Date Added To Library | 2022-03 |
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção