The EPC9167 is provided in two configurations. The standard configuration (EPC9167) uses single FET’s for each switch position and the high current configuration (EPC9167HC) uses two paralleled FET’s per switch position and can deliver up to 42 Apk (30 ARMS) maximum output current. The board can also be configured for multi-phase DC–DC conversion and the EPC2065 supports PWM switching frequencies up to 250 kHz in motor drive applications and 500 kHz in DC-DC applications.
The EPC9167 is provided in two configurations. The standard configuration (EPC9167) uses single FET’s for each switch position and the high current configuration (EPC9167HC) uses two paralleled FET’s per switch position and can deliver up to 42 Apk (30 ARMS) maximum output current. The board can also be configured for multi-phase DC–DC conversion and the EPC2065 supports PWM switching frequencies up to 250 kHz in motor drive applications and 500 kHz in DC-DC applications.
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção