TPS544B20EVM-634: 1V @ 20A, 8 ~ 14V in, Buck

Summary

The PWR-634EVM evaluation module uses either the TPS544C20 or TPS544B20 devices. The TPS544C20 and TPS544B20 are highly integrated synchronous buck converters that are designed for up to 30-A or 20-A current output, respectively.

The PWR-634EVM is designed as a single output DC-DC converter that demonstrates either the TPS544C20 or the TPS544B20 in a typical low-voltage application while providing a number of test points to evaluate the performance. It uses a nominal 12-V input bus to produce a regulated 1.0-V output at up to either 30-A or 20-A of load current, depending on the device installed.

The Fusion Digital Power Designer is the graphical user interface (GUI) used to configure and monitor the Texas Instruments TPS544B20 or TPS544C20 power converter installed on this evaluation module. The application uses the PMBus protocol to communicate with the controller over serial bus by way of a TI USB adapter (see Figure 3).

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 296-37917-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1 V
Current Out 20 A
Voltage In 8 ~ 14 V
Efficiency @ Conditions >83%, 14V in, 1V @ 7 ~ 23.5 A
>83%, 12V in, 1V @ 6 ~ 23.5 A
>82%, 8V in, 1V @ 5 ~ 23.5 A
Voltage Out Range 0.6 ~ 5.5 V
Features Current Limit (Adj. or Fixed)
Over Current Protection
PMBus Interface
Power Good Output
Pre-Biased Startup
Remote Sensing
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
Voltage Reference
Switching Frequency 500 kHz
Standby Current [Typical] - Not Given
Quiescent Current [Typical] - Not Given
Component Count + Extras 39 + 18
Internal Switch Yes
Design Author Texas Instruments
Application / Target Market Memory Back-up
Networking
Servers
Standby Current [Maximum] - Not Given
Quiescent Current [Maximum] - Not Given
Main I.C. Base Part TPS544B20
Date Created By Author 2014-05
Date Added To Library 2015-07

Eval Board

Order a fully assembled board:

Quantity Available: 3

Quantity:

Media