This evaluation board is designed around an L6902D-based DC-DC converter with dimming interface. It board implements both of two well known dimming methods:
- Analog current control
- Average current control by PWM
While there is only a single dimming input connector on the board, it can be used for both dimming methods.
| Manufacturer | STMicroelectronics |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - DC In |
| Eval Board Part Number | 497-6411-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| Voltage In |
8 ~ 30 V
|
| Topology |
Step Down
|
| Current Out |
350 mA
|
| Voltage Out (Max) |
20 V
|
| Outputs and Type |
1 Non-Isolated
|
| Efficiency @ Conditions |
>93%, 25V in, 6 LEDs @ 350 mA
|
| Features |
Current Limit (Adj. or Fixed)
Thermal Protection Zero Load Regulation |
| Switching Frequency |
250 kHz
|
| Component Count + Extras |
14 + 3
|
| Design Author |
STMicroelectronics
|
| Application / Target Market |
Lighting: LED Home Lighting
Lighting: LED Signage |
| Main I.C. Base Part |
L6902D
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção