The STEVAL-LLL005V1 LED driver evaluation board of the STP16CPC26 low voltage 16-bit constant current LED sink driver ensures a cost effective 6 x 10 LED matrix with individual LED control.
The evaluation board includes a jumper to select between powering the board through a standard DC jack input or a USB Type-C connector, as well as two control switches.
The SPBTLE-RF very low power module for Bluetooth Smart v4.1 allows communication with the board via your smartphone.
The STM32F030 mainstream ARM Cortex-M0 Value line MCU with 64 Kbytes of Flash, 48 MHz CPU manages driving and transmission of data over BLE. An Android app is also available for enhanced user experience and control.
Key Features
Cost effective 16-bit LED driving scheme
Driver for 6x10 LED matrix with individual LED control and row-wise scanning
USB Type-C and DC jack connector for DC input power
Bluetooth Smart connectivity and Android application for hassle free demonstration
Connector for stacking multiple LED drivers in daisy chain configuration
Preconfigured demos (selected through on-board switches)
| Manufacturer | STMicroelectronics |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - DC In |
| Eval Board Part Number | 497-18098-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Normally In Stock
|
| Voltage In |
5 ~ 20 V
|
| Topology |
Step Up/Down
|
| Current Out |
90 mA
|
| Voltage Out (Max) |
20 V
|
| Outputs and Type |
16 Non-Isolated
|
| Efficiency @ Conditions |
- Not Given
|
| Features |
Antenna On-Board
BLE - Bluetooth Low Energy GUI / Design Software MCU Controlled SPI Interface Thermal Protection USB Type C |
| Switching Frequency |
- Not Given
|
| Component Count + Extras |
117 + 9
|
| Design Author |
STMicroelectronics
|
| Application / Target Market |
Flashlight / Torch
Lighting: LED Commercial Lighting Lighting: LED Home Lighting Lighting: LED Signage Lighting: LED Solar Streetlight Lighting: LED Street Lighting |
| Main I.C. Base Part |
STP16CPC26
|
| Date Created By Author | 2018-05 |
| Date Added To Library | 2018-09 |
Obtenha respostas rápidas e precisas dos técnicos e engenheiros experientes da DigiKey em nosso TechForum.
Visite a área de Ajuda e Suporte do nosso site para encontrar as informações sobre encomendas, remessas, entregas e muito mais.
Usuários cadastrados podem rastrear pedidos na lista suspensa das suas contas ou clicar aqui. *A situação do pedido pode demorar 12 horas para se atualizar, após o pedido inicial ser colocado.
Os usuários podem começar o processo de devolução a partir da nossa Página de devoluções.
Usuários cadastrados podem criar cotações no myLists.
Visite a página de cadastro e digite as informações necessárias. Você receberá um e-mail de confirmação quando seu cadastro estiver concluído.