The ZXSC400 is voltage mode boost converter in SOT23-6 package. Its low feedback voltage allows the current in a chain of LEDs to be set and accurately monitored with a single resistor with minimal losses.
The ZXSC400EV4 is configured as a boost converter to drive a 1W LED from two NiCd / NiMH batteries.
| Manufacturer | Diodes Incorporated |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - DC In |
| Eval Board |
Board not Stocked
|
| Voltage In |
1.8 ~ 3 V
|
| Topology |
Step Up
|
| Current Out |
350 mA
|
| Voltage Out (Max) |
4 V
|
| Outputs and Type |
1 Non-Isolated
|
| Efficiency @ Conditions |
>80%, 2.2 ~ 3V in, 3.6V @ 360 mA Using 33mΩ
>70%, 2 ~ 3V in, 3.5V @ 360 mA Using 22mΩ |
| Features |
Over Voltage Protection
|
| Switching Frequency |
200 kHz
|
| Component Count + Extras |
8 + 0
|
| Design Author |
Diodes/Zetex
|
| Application / Target Market |
Flashlight / Torch
|
| Main I.C. Base Part |
ZXSC400
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |