| Manufacturer | STMicroelectronics |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - AC / Offline |
| Eval Board Part Number | 497-10368-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
|
| Outputs and Type |
1 Isolated
|
| Current Out |
350 mA
700 mA 1 A |
| Voltage Out (Max) |
40 V
|
| Efficiency @ Conditions |
>82%, 120V in, No Dimmer, 40V @ 19 W
|
| Features |
Dimming Control
PFC |
| Switching Frequency |
1 MHz
|
| Component Count + Extras |
76 + 2
|
| Design Author |
STMicroelectronics
|
| Application / Target Market |
Lighting: LED Home Lighting
|
| Voltage In |
96 ~ 132 VAC
|
| Power Factor | |
| Standard(s) | |
| Main I.C. Base Part |
L6562A
TSM1052 |
| Date Created By Author | 2010-09 |
| Date Added To Library | 2011-03 |
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção