| Manufacturer | Power Integrations |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - AC / Offline |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
|
| Outputs and Type |
1 Non-Isolated
|
| Current Out |
130 mA
|
| Voltage Out (Max) |
70 V
|
| Efficiency @ Conditions |
>92%, 112 ~ 132 VACin
|
| Features |
Current Limit (Adj. or Fixed)
Frequency Jitter for EMI Open Circuit Protection Short Circuit Protection Thermal Protection |
| Switching Frequency |
66 kHz
|
| Component Count + Extras |
20 + 3
|
| Design Author |
Power Integrations
|
| Application / Target Market |
Lighting: LED Home Lighting
Lighting: LED Signage |
| Voltage In |
108 ~ 132 VAC
|
| Power Factor | |
| Standard(s) |
EN55022 B conducted EMI
|
| Main I.C. Base Part |
LNK306
|
| Date Created By Author | 2008-04 |
| Date Added To Library | 2014-06 |
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção