The STEVAL-ISV001V1 demonstration board implements a 1 kW dual stage DC-AC converter, suitable for use in battery powered uninterruptible power supplies (UPS) or photovoltaic (PV) stand alone systems.
The converter is powered from a low DC input voltage varying from 20 V to 28 V and is capable of supplying up to 1 kW output power on a single phase AC load. These features are met with a dual stage conversion topology including an efficient step-up push-pull DC-DC converter, to produce a regulated high voltage DC bus, and a sinusoidal h-bridge PWM inverter to generate a 50 Hz, 230 Vrms output sine wave.
Other relevant features of the proposed system are high power density, high switching frequency, galvanic isolation and efficiency greater than 90% over a wide output load range.
| Manufacturer | STMicroelectronics |
|---|---|
| Category | Energy Harvesting |
| Sub-Category | Solar Inverter |
| Eval Board Part Number | 497-10425-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| Output Power |
1000 W
|
| Voltage Out @ Frequency |
230 V @ 50 Hz
|
| Voltage In |
20 ~ 28 V
|
| Features |
MCU Controlled
|
| Efficiency @ Conditions |
>90%, (Conditions not given)
|
| Component Count + Extras |
101 + 11
|
| Design Author |
STMicroelectronics
|
| Switching Frequency |
16 kHz
100 kHz |
| Application / Target Market |
Solar Powered Back-up
UPS |
| Main I.C. Base Part |
STP160N75F3
|
| Date Created By Author | |
| Date Added To Library | 2022-07 |
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção