The Demo Board DC1830B-D is a battery charger controller with maximum power point control (MPPC) featuring the LTC4000-1. MPPC extracts near maximum power from high impedance sources such as solar panels, wind turbines or fuel cells. MPPC is achieved by means of an input voltage regulation control loop. This board should be connected to a front-end DC/DC power supply for a complete charger solution.
The DC1830B is customizable to handle a wide variety of applications with output voltages from 3V to 30V and output currents up to 6.5A with the PFETs supplied, and up to 60V and/or 13A with higher voltage rating and/or added PFETs. The reference design provided with DC1830B is targeted at 4-cell LiFePO4 (14.6V/5A) applications. Other voltages can be set by changing ROFB2 and RBFB2.
The desired nominal voltage can be accurately trimmed by using trim resistors ROFBX and RBFBX. For example, for 14.4V battery float voltage, change ROFB2 and RBFB2 to 86.6k, and add 7.5M at ROFBX and RBFBX for greater setpoint accuracy. Other parameters can be adjusted to suit specific applications with guidance provided in the LTC4000-1 data sheet.
The DC1830B-D provides a simple battery-charger-controller-only solution without the PowerPath manager. It deletes the second PFET and thermal regulation circuitry. In this case, the battery is always "online" and VOUT-SYS tracks the BAT voltage.Demonstration circuit
| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | Energy Harvesting |
| Sub-Category | Solar Battery Chargers |
| Eval Board Part Number | DC1830B-D-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Application / Target Market |
Battery Chargers
|
| Voltage In |
20 ~ 60 V
|
| Cell Type |
Lithium Iron Phosphate, LiFePO4
|
| Voltage Out |
14.6 V
|
| Current Out |
5 A
|
| Features |
Auto Re-Charge
Bad Battery Detection Current Limit (Adj. or Fixed) Remote Sensing Status Indication |
| Component Count + Extras |
36 + 96
|
| Design Author |
Linear Technology
|
| Main I.C. Base Part |
LTC4000-1
|
| Input Power |
Not given
|
| Current In |
Up to 3A
|
| Battery Capacity |
Not given
|
| Date Created By Author | 2012-07 |
| Date Added To Library | 2018-10 |