The TPA3007D1 is a 6.5-W mono bridge-tied load (BTL) class-D audio power amplifier with high efficiency, eliminating the need for heat sinks. The TPA3007D1 can drive 8Ω speakers with only a ferrite bead filter required to reduce EMI.
The gain of the amplifier is controlled by two input terminals, GAIN1 and GAIN0. This allows the amplifier to be configured for a gain of 12, 18, 23.6, and 36 dB. The differential input stage provides high common mode rejection and improved power supply rejection.
The amplifier also includes depop circuitry to reduce the amount of pop at power-up and when cycling SHUTDOWN\.
| Manufacturer | Texas Instruments |
|---|---|
| Category | Audio Amplifiers |
| Eval Board Part Number | 296-18925-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Board not Stocked
|
| Amplifier Type |
Class D
|
| Number of Outputs |
Mono
|
| Output Power (RMS) @ Load |
6.5 W @ 8 Ω
|
| Voltage In |
8 ~ 18 V
|
| THD+N (1kHz) @ Conditions |
< 0.2% @ 4 W (8 Ω, 12V)
|
| Features |
Digital Gain
Over Current Protection Short Circuit Protection Shutdown, Enable, Standby Thermal Protection |
| Efficiency @ Conditions |
>85%, 6~20 W @ 8 Ω, 12 V
|
| Standby Current [Typical] | |
| Quiescent Current [Typical] | |
| Component Count + Extras |
25 + 12
|
| Application / Target Market |
Audio: Powered Speakers
|
| Design Author |
Texas Instruments
|
| Main I.C. Base Part |
TPA3007D1
|
| Quiescent Current [Maximum] |
10 mA
|
| Standby Current [Maximum] |
2 µA
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção