| Manufacturer | Texas Instruments |
|---|---|
| Category | Audio Amplifiers |
| Eval Board Part Number | 296-31100-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Amplifier Type |
Class D
|
| Number of Outputs |
Stereo
|
| Output Power (RMS) @ Load |
15 W x 2 @ 8 Ω
|
| Voltage In |
8 ~ 26 V
|
| THD+N (1kHz) @ Conditions |
< 0.1% @ 7.5 W (8 Ω, 16V)
|
| Features |
Click and Pop Suppression
Differential Inputs Digital Gain Filterless Output Short Circuit Protection Thermal Protection |
| Efficiency @ Conditions |
>80%, 5 ~ 15 W @ 8Ω, 18V in
>80%, 2 ~ 10.5 W @ 8Ω, 12V in >75%, 5 ~ 15 W @ 8Ω, 24V in |
| Standby Current [Typical] |
200 µA
|
| Quiescent Current [Typical] |
20 mA
|
| Component Count + Extras |
47 + 32
|
| Application / Target Market |
Audio: Hi Fi
Audio: Home Theater Systems LCD TV / Monitor |
| Design Author |
Texas Instruments
|
| Main I.C. Base Part |
TPA3110D2
|
| Quiescent Current [Maximum] |
35 mA
|
| Standby Current [Maximum] |
- Not Given
|
| Date Created By Author | 2009-07 |
| Date Added To Library | 2015-02 |