The IRAUDAMP21 reference design is a two-channel, 90W/ch (2Ω/±18V; no heatsink)/ 135W/ch (2Ω/±22V; *with heatsink) half-bridge Class D audio power amplifier. This reference design demonstrates how to use the IR4321 IC, implement protection circuits, and design an optimum PCB layout using PowIRaudio integrated Class D IC. This reference design does not require heatsink or fan cooling for normal operation (one-eighth of continuous rated power).
The reference design provides all the required housekeeping power supplies for ease of use. The two-channel design is scalable for power and the number of channels.
The IR43x1 integrates PWM controller and digital audio MOSFETs forming a high performance Class D audio amplifier. As a result of fully optimized MOSFETs co-packed with a dedicated controller IC, the IR43X1operates without mechanical heatsink attached in a typical music playback usage. High voltage ratings and noise immunity in the controller IC ensures reliable operation over various environmental conditions. A small 5x6 mm PQFN package enhances the benefit of smaller size of Class D topology. The IR43x1 are a lead-free, ROHS compliant.
(Infineon Technologies bought International Rectifier)
| Manufacturer | Infineon Technologies |
|---|---|
| Category | Audio Amplifiers |
| Eval Board Part Number | IRAUDAMP21-ND |
| Eval Board Supplier | Infineon Technologies |
| Eval Board |
Board not Stocked
|
| Amplifier Type |
Class D
|
| Number of Outputs |
Stereo
|
| Output Power (RMS) @ Load |
90 W x 2 @ 2 Ω
135 W x 2 @ 2 Ω (w/heatsink) |
| Voltage In |
±12 ~ ±18 V
±12 ~ ±22 V (w/ heatsink) |
| THD+N (1kHz) @ Conditions |
< 0.016% @ 40 W (2 Ω)
|
| Features |
Over Current Protection
Over Voltage Protection Synchronizable Thermal Protection |
| Efficiency @ Conditions |
>85%, ±18V in, 2 Ω @ 26 ~ 90 W
|
| Standby Current [Typical] |
- Not Given
|
| Quiescent Current [Typical] |
- Not Given
|
| Component Count + Extras |
47 + 4 (Daughter board)
162 + 31 (Motherboard) |
| Application / Target Market |
Audio: Hi Fi
Audio: Home Theater Systems Audio: Powered Speakers Automotive Portable Devices |
| Design Author |
Infineon Technologies
|
| Main I.C. Base Part |
IR4321
|
| Quiescent Current [Maximum] |
3 mA (LS), 2.4 mA (HS)
|
| Standby Current [Maximum] |
- Not Given
|
| Date Created By Author | 2013-04 |
| Date Added To Library | 2019-05 |