| Manufacturer | STMicroelectronics |
|---|---|
| Category | Audio Amplifiers |
| Eval Board Part Number | 497-13513-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| Amplifier Type |
Class D
|
| Number of Outputs |
Stereo
|
| Output Power (RMS) @ Load |
50 W x 2 @ 6 Ω (25V)
|
| Voltage In |
5 ~ 26 V
|
| THD+N (1kHz) @ Conditions |
< 0.09% @ 1 W (8 Ω, 24V)
|
| Features |
Digital Gain
I²C Interface I²S Interface Mute Short Circuit Protection Thermal Protection |
| Efficiency @ Conditions |
>80%, 7.5 ~ 45 W @ 8 Ω, 25 V
>75%, 5 ~ 50 W @ 6 Ω, 25 V |
| Standby Current [Typical] |
1 µA
|
| Quiescent Current [Typical] |
- Not Given
|
| Component Count + Extras |
43 + 11
|
| Application / Target Market |
Audio: Hi Fi
Audio: Home Theater Systems Audio: Powered Speakers |
| Design Author |
STMicroelectronics
|
| Main I.C. Base Part |
STA350BW
|
| Quiescent Current [Maximum] |
- Not Given
|
| Standby Current [Maximum] |
- Not Given
|
| Date Created By Author | 2012-05 |
| Date Added To Library | 2019-05 |
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção