| Manufacturer | Texas Instruments |
|---|---|
| Category | Audio Amplifiers |
| Eval Board |
Board not Stocked
|
| Amplifier Type |
Class AB
|
| Number of Outputs |
Mono
|
| Output Power (RMS) @ Load |
100 W @ 4 Ω
|
| Voltage In |
±10 ~ ±42 V
|
| THD+N (1kHz) @ Conditions |
< 0.007% @ 100 W (4 Ω, ±35V)
|
| Features |
Mute
Over Current Protection Thermal Protection Turn On/Off Depop Under Voltage Protection, Brown-Out |
| Efficiency @ Conditions |
- Not Given
|
| Standby Current [Typical] | |
| Quiescent Current [Typical] | |
| Component Count + Extras |
23 + 0
|
| Application / Target Market |
Audio: Home Theater Systems
Audio: Powered Speakers |
| Design Author |
Texas Instruments
|
| Main I.C. Base Part |
LM3886
|
| Quiescent Current [Maximum] |
106 mA
|
| Standby Current [Maximum] | |
| Date Created By Author | |
| Date Added To Library | 2011-03 |
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção