The LM5114 is a single low-side gate driver with 7.6A/1.3A peak sink/source drive current capability. It can be used to drive standard Si MOSFETs or enhancement mode GaN FETs in boost type configurations or to drive secondary synchronous FETs in isolated topologies.
The LM5114 evaluation board is designed to provide the design engineer with a fully functional boost dc-dc converter to evaluate the LM5114. A 100V enhancement mode GaN FET (EPC2001) is used as the boost power switch. The control circuitry is implemented with the LM5020, a 100V current mode PWM controller.
| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 296-49222-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Topology |
Step Up
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
75 V
|
| Current Out |
2 A
|
| Voltage In |
24 ~ 66 V
|
| Efficiency @ Conditions |
>95%, 24 ~ 66V in, 75V @ 2 A
>94%, 24 ~ 66V in, 75V @ 1 A >92%, 24 ~ 66V in, 75V @ 0.6 A |
| Voltage Out Range | |
| Features |
Current Limit (Adj. or Fixed)
PFM or PWM Under Voltage Protection, Brown-Out |
| Switching Frequency |
500 kHz
|
| Standby Current [Typical] | |
| Quiescent Current [Typical] |
950 µA
|
| Component Count + Extras |
53 + 5
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Motor Control
Point of Load (PoL) Power: Auxiliary Power Supply |
| Standby Current [Maximum] |
- Not Given
|
| Quiescent Current [Maximum] |
1.9 mA
|
| Main I.C. Base Part |
LM5114
|
| Date Created By Author | 2012-01 |
| Date Added To Library | 2013-04 |