| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 296-18976-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
1.5 V
|
| Current Out |
600 mA
|
| Voltage In |
2.5 ~ 6 V
|
| Efficiency @ Conditions |
>85%, 5V in, 1.5V @ 2 ~ 600 mA
>85%, 3.6V in, 1.5V @ 0.8 ~ 600 mA >85%, 2.7V in, 1.5V @ 0.4 ~ 600 mA |
| Voltage Out Range |
0.7 ~ Vin
|
| Features |
Current Limit (Adj. or Fixed)
PFM or PWM Power Save Mode Short Circuit Protection Shutdown, Enable, Standby Soft Start Thermal Protection |
| Switching Frequency |
1.25 MHz
|
| Standby Current [Typical] |
100 nA
|
| Quiescent Current [Typical] |
18 µA
|
| Component Count + Extras |
8 + 8
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Cell Phones
FPGA / DSP / Processors Portable Devices Tablets USB Powered Devices |
| Standby Current [Maximum] |
1 µA
|
| Quiescent Current [Maximum] |
35 µA
|
| Main I.C. Base Part |
TPS62020
|
| Date Created By Author | 2007-05 |
| Date Added To Library | 2015-03 |