| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | LM5574EVAL-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
5 V
|
| Current Out |
500 mA
|
| Voltage In |
7 ~ 75 V
|
| Efficiency @ Conditions |
>88%, 7V in, 5V @ 100 ~ 500 mA
>75%, 24V in, 5V @ 100 ~ 500 mA >72%, 48V in, 5V @ 200 ~ 500 mA >62%, 75V in, 5V @ 200 ~ 500 mA |
| Voltage Out Range |
- Not Given
|
| Features |
Over Current Protection
Shutdown, Enable, Standby Soft Start Synchronizable |
| Switching Frequency |
300 kHz
|
| Standby Current [Typical] |
57 µA
|
| Quiescent Current [Typical] |
25 mA
|
| Component Count + Extras |
14 + 3
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Automotive
Point of Load (PoL) Telecom |
| Standby Current [Maximum] |
85 µA
|
| Quiescent Current [Maximum] | |
| Main I.C. Base Part |
LM5574
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |