| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | ADP1614-1.3-EVALZ-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Topology |
Step Up
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
15 V
|
| Current Out |
1.4 A
|
| Voltage In |
2.5 ~ 5.5 V
|
| Efficiency @ Conditions |
>90%, 5V in, 10V @ 200 mA ~ 1.4 A
>88%, 5V in, 15V @ 140 mA ~ 1 A >87%, 3.6V in, 5V @ 0.1 ~ 2.3 A >85%, 3.6V in, 10V @ 80 mA ~ 1 A >82%, 3.6V in, 15V @ 80 mA ~ 1 A |
| Voltage Out Range |
Vin ~ 20 V
|
| Features |
Shutdown, Enable, Standby
Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
1.3 MHz
|
| Standby Current [Typical] |
250 nA
|
| Quiescent Current [Typical] |
5.5 mA
|
| Component Count + Extras |
13 + 6
|
| Internal Switch |
Yes
|
| Design Author |
Analog Devices
|
| Application / Target Market |
LCD Backlighting
LCD TV / Monitor Portable Devices |
| Standby Current [Maximum] |
1.5 µA
|
| Quiescent Current [Maximum] |
7 mA
|
| Main I.C. Base Part |
ADP1614
|
| Date Created By Author | 2012-07 |
| Date Added To Library | 2013-07 |