Demonstration circuit 1280A is a dual output converter featuring the LT3471EDD in Boost and Inverter configurations. Both converters are powered from the same 4.5V to 10V input source. The Boost converter puts out 12V at 300mA and the Inverter -12V at 200mA. The demo circuit demonstrates small size and low component count.
The LT3471 operates with inputs as high as 16V but in this demo board the input is limited by the magnitude of the Boost output. In a Boost converter the input needs to be less than the output.
The DC1280A is designed so that the Inverting converter can easily be configured as a Boost. Instructions are included in the schematic.
Both circuits are designed to demonstrate the soft start feature, advantages of the 1.2MHz switching frequency and the internal 42V/1.3A switches.
Both outputs on this demo board can be modified for higher voltages. These circuits are intended for space-conscious applications such as digital cameras, cellular phones, palmtop computers PC cards, miniature disk drives, xDSL power supplies, flash memory products, local 5V or 12V supplies and LCD displays.
| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Multi Output |
| Eval Board Part Number | DC1280A-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Topology |
Step Up
|
| Outputs and Type |
2 Non-Isolated
|
| Voltage Out: Highest Current First |
±12V
|
| Current Out |
300mA, 200mA
|
| Voltage In |
4.5 ~ 10 V
|
| Efficiency @ Conditions |
>84%, 4.5V in, 12V @ 60 ~ 300 mA
>74%, 4.5V in, -12V @ 41 ~ 200 mA |
| Voltage Out Range |
11.64 ~ 12.36 V, -11.64 ~ -12.36 V
|
| Features |
Current Limit (Adj. or Fixed)
PWM Interface Shutdown, Enable, Standby Soft Start |
| Switching Frequency |
1.2 MHz
|
| Standby Current [Typical] |
10 nA
|
| Quiescent Current [Typical] |
2.5 mA
|
| Component Count + Extras |
22 + 12
|
| Internal Switch |
Yes
|
| Design Author |
Linear Technology
|
| Application / Target Market |
Cell Phones
Digital Cameras LCD and OLED Bias Supplies Medical Point of Load (PoL) |
| Standby Current [Maximum] |
1 µA
|
| Quiescent Current [Maximum] |
4 mA
|
| Main I.C. Base Part |
LT3471
|
| Date Created By Author | 2007-08 |
| Date Added To Library | 2015-08 |