Demonstration Circuit DC688 is a quad output power supply intended for use in small to medium size TFT panels. The circuit features the LT1942 quad output switching regulator and generates an LED driver along with the triple output supply required for the TFT panels.
With an input voltage range of 3V to 4.2V, two step-up regulators and one inverting regulator provide AVDD, VON and VOFF bias voltages for the LCD panels. Another high power boost is used to drive 12 LEDs (2 strings of 6 each). For 3V minimum input voltage, up to 20mA current is available for each LED string. A built-in LED ballast circuit is included to precisely match the LED currents in the two strings. The LED driver has a precise dimming control. A voltage between 0.25V to 2.5V can be applied to CTRL4 pin to control the dimming level.
An internal high side PNP provides delayed turn on of the VON signal for panel protection. A P-channel MOSFET driven by the output of PGOOD pin is added at the output of AVDD to provide output disconnect in shutdown.
All four switchers are synchronized to the internal 1MHz clock, allowing the use of low profile inductors and ceramic capacitors. Both the AVDD boost converter and the LED driver have soft-start to limit inrush current.
| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Multi Output |
| Eval Board Part Number | DC688A-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Topology |
Step Up
|
| Outputs and Type |
4 Non-Isolated
|
| Voltage Out: Highest Current First |
5V, 2x LED Drivers (<21V), 2x ±10V
|
| Current Out |
40mA, 20mA, 20mA, ±2mA
|
| Voltage In |
3 ~ 4.2 V
|
| Efficiency @ Conditions |
- Not Given
|
| Voltage Out Range |
- Not Given
|
| Features |
Current Limit (Adj. or Fixed)
Dimming Control Open Circuit Protection Power Good Output Shutdown, Enable, Standby Soft Start |
| Switching Frequency |
1 MHz
|
| Standby Current [Typical] |
- Not Given
|
| Quiescent Current [Typical] |
0 µA
|
| Component Count + Extras |
42 + 9
|
| Internal Switch |
Yes
|
| Design Author |
Linear Technology
|
| Application / Target Market |
LCD and OLED Bias Supplies
LCD Backlighting |
| Standby Current [Maximum] |
- Not Given
|
| Quiescent Current [Maximum] |
1 µA
|
| Main I.C. Base Part |
LT1942
|
| Date Created By Author | 2003-06 |
| Date Added To Library | 2015-12 |
Obtenha respostas rápidas e precisas dos técnicos e engenheiros experientes da DigiKey em nosso TechForum.
Visite a área de Ajuda e Suporte do nosso site para encontrar as informações sobre encomendas, remessas, entregas e muito mais.
Usuários cadastrados podem rastrear pedidos na lista suspensa das suas contas ou clicar aqui. *A situação do pedido pode demorar 12 horas para se atualizar, após o pedido inicial ser colocado.
Os usuários podem começar o processo de devolução a partir da nossa Página de devoluções.
Usuários cadastrados podem criar cotações no myLists.
Visite a página de cadastro e digite as informações necessárias. Você receberá um e-mail de confirmação quando seu cadastro estiver concluído.