| Manufacturer | STMicroelectronics |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Single Output |
| Eval Board Part Number | 497-8265-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V |
| Outputs and Type |
1 Isolated
|
| Voltage Out |
24 V
|
| Current Out |
6 A
|
| Output Power |
150 W
|
| Features |
Energy Standard Compliant
Light Load Mode Over Current Protection Shutdown, Enable, Standby Soft Start Thermal Protection |
| Efficiency @ Conditions |
- Not Given
|
| No-load Input Power @ Voltage | |
| Switching Frequency |
500 kHz
|
| Internal Switch |
No
|
| Component Count + Extras |
114 + 3
|
| Voltage In |
85 ~ 185 or 185 ~ 265 VAC
|
| Design Author |
STMicroelectronics
|
| Application / Target Market |
Computers
LCD TV / Monitor Power: AC Adapters Telecom |
| Main I.C. Base Part |
L6599
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção