In this application, an Infineon ICE3RBR4765JG from the CoolSET™ jitter series is used as a flyback controller. The controller has a built-in 650 V CoolMOS™ as the main switching component, as well as the startup cell. The reference design board operates in Discontinuous Conduction Mode (DCM), running at 65 kHz switching frequency. The output is a single 5 V / 600 mA, generated by secondary side regulation. Active Burst Mode (ABM) operation provides very low standby power consumption (less than 13 mW over input voltage range 180 Vac ~ 265Vac). Low EMI is achieved by built-in frequency jitter and soft start operation.
Key features of this application are the circuit simplicity, very small form factor and very low no-load power consumption, with regard to the performance and stable operation in all conditions. In order to fit into a very small form factor, the larger components are selected based on a maximum height as well as having the smallest PCB footprint. The very low power consumption with no-load is achieved by addressing critical components that continuously draw power, as well as the controller power consumption that depends significantly on its supply voltage.
Features:
650 V avalanche rugged CoolMOS™ with built-in Startup Cell
Active Burst Mode for lowest Standby Power
Fast load jump response in Active Burst Mode
65 kHz internally fixed switching frequency
Auto Restart Protection for Over load, Open Loop, VCC Under voltage & Over voltage and Over temperature
Built-in Soft Start
Built-in blanking window with extendable blanking time for short duration high current
External auto-restart enable pin
Maximum Duty Cycle 75%
Overall tolerance of Current Limiting < ±5%
Internal PWM Leading Edge Blanking
BiCMOS technology for low power consumption and wide VCC voltage range
Built-in Frequency jitter and Soft gate drive for low EMI
| Manufacturer | Infineon Technologies |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Single Output |
| Eval Board Part Number | REF3WIOTCOOLSETTOBO1-ND |
| Eval Board Supplier | Infineon Technologies |
| Eval Board |
Board not Stocked
|
| AC Voltage |
230 V
190 V 208 V |
| Outputs and Type |
1 Isolated
|
| Voltage Out |
5 V
|
| Current Out |
600 mA
|
| Output Power |
3 W
|
| Features |
Frequency Jitter for EMI
Light Load Mode Open Circuit Protection Over Current Protection Over Voltage Protection Shutdown, Enable, Standby Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
| Efficiency @ Conditions |
>72%, 230V in, 5V @ 150 ~ 600 mA
|
| No-load Input Power @ Voltage |
<11 mW @ 230 V
|
| Switching Frequency |
65 kHz
|
| Internal Switch |
Yes
|
| Component Count + Extras |
30 + 0
|
| Voltage In |
180 ~ 265 VAC
|
| Design Author |
Infineon Technologies
|
| Application / Target Market |
Power: Auxiliary Power Supply
Smart Building Smart Building Controls |
| Main I.C. Base Part |
ICE3RBR4765JG
|
| Date Created By Author | 2016-09 |
| Date Added To Library | 2025-08 |